Texas Instruments LMH6714MF/NOPB

IC OPAMP VIDEO SINGLE SOT23-5 / Video Amp Single ±6.25V 12.6V 5-Pin SOT-23 T/R
$ 2.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6714MF/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet27 pages13 years ago

Farnell

element14 APAC

Augswan

Newark

Inventory History

3 month trend:
+2.07%

CAD Models

Download Texas Instruments LMH6714MF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6714MF/NOPB.

Related Parts

Texas InstrumentsLMH6720MF/NOPB
IC AMP CURRENT FEEDBACK SOT23-6 / Wideband Video Op Amp; Single, Single with Shutdown and Quad
Texas InstrumentsLMH6720MFX/NOPB
Single Wideband Video Op Amp with Shutdown 6-SOT-23 -40 to 85
Analog DevicesAD8055ART-REEL
5.4mA 1.4KV/μs 300MHz 60mA 1 1 ±6V,12V 3mV 400nA 300MHz Voltage Feedback SOT-23-5 SMD mount
Analog DevicesAD8055ARTZ-R2
Operational Amplifier, Single, 300 MHz, 1, 1400 V/ s, 4V to 6V, SOT-23, 5 RoHS Compliant: Yes
Texas InstrumentsOPA694IDBVT
WideBand, Low-Power, Current Feedback Amplifier 5-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments LMH6714MF/NOPB provided by its distributors.

IC OPAMP VIDEO SINGLE SOT23-5 / Video Amp Single ±6.25V 12.6V 5-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 6000uV Offset-Max, 250MHz Band Width, BIPolar, PDSO5
Single Wideband Video Op Amp 5-SOT-23 -40 to 85
IC, VIDEO OP-AMP, SINGLE, 400MHZ SOT23-5; Gain Bandwidth:400MHz; Supply Voltage Range:± 4V to ± 6.25V; Slew Rate:1800Vµs; No. of Amplifiers:1; Output Current:70mA; Amplifier Output:Single Ended
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Wideband; Gain Bandwidth -3db:400MHz; Slew Rate:1800V/µs; Supply Voltage Min:8V; Supply Voltage Max:12.5V; No. of Pins:5 ;RoHS Compliant: Yes
VIDEO AMP, 400MHZ, SOT23, POWERWISE; No. of Amplifiers: 1Amplifiers; Gain Bandwidth: 400MHz; Slew Rate: 1800V/µs; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Output; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6714MF/NOPB .
  • LMH6714MF/NOPB.
  • LMH6714MFNOPB