What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LMH6720MA/NOPB

Single Wideband Video Op Amp with Shutdown 8-SOIC -40 to 85
$ 2.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6720MA/NOPB.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages15 years ago

element14

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-3.41%

CAD Models

Download Texas Instruments LMH6720MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6720MA/NOPB.

Related Parts

Texas InstrumentsLMH6714MAX/NOPB
Operational Amplifiers - Op Amps Single Wideband Video Op Amp 8-SOIC -40 to 85
Texas InstrumentsLMH6714MA/NOPB
VIDEO OPERATIONAL AMPLIFIER, SINGLE, 400MHZ, SOIC-8
Texas InstrumentsLMH6714MA
Operational Amplifier, 1 Func, 6000uV Offset-Max, 250MHz Band Width, BIPolar, PDSO8
Analog DevicesAD8045ARDZ
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP Tube
Analog DevicesAD8045ARDZ-REEL7
ROHS3Compliant EAR99 AD8045 Tape & Reel (TR) op amp amplifier circuit 4.9mm 6.3muA 5V 68dB
STMicroelectronicsTSH330IDT
Operational Amplifier, 8 Func, 7000uV Offset-Max, BIPolar, PDSO1

Descriptions

Descriptions of Texas Instruments LMH6720MA/NOPB provided by its distributors.

Single Wideband Video Op Amp with Shutdown 8-SOIC -40 to 85
IC AMP CURRENT FEEDBACK 8SOIC Video Amp 1 Current Feedback 8-SOIC
OP Amp Single Current Fdbk ±6.25V/12.5V 8-Pin SOIC N Rail
Operational Amplifiers - Op Amps Sgl 600Mhz Video Amp
LMH6720 Tube e3 DUAL audio video amplifier circuit 85C 48dB 1.75mm 12muA
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Wideband; Gain Bandwidth -3db:400MHz; Slew Rate:1800V/µs; Supply Voltage Min:4V; Supply Voltage Max:6.25V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6720MANOPB