Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMH6646MMX/NOPB

Dual Channel, 2.7V, 650µA, 55MHz Rail-to-Rail Input and Output Amplifier 8-VSSOP -40 to 85

$ 2.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6646MMX/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet34 pages11 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages20 years ago

Verical

Inventory History

3 month trend:
+24.23%

CAD Models

Download Texas Instruments LMH6646MMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6646MMX/NOPB.

Related Parts

Texas InstrumentsTLV2242IDGKR
IC OPAMP GP 2 CIRCUIT 8VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Texas InstrumentsLMV722MM/NOPB
IC OPAMP GP 2 CIRCUIT 8VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Texas InstrumentsLMC6035IMM/NOPB
IC CMOS 2 CIRCUIT 8VSSOP "CMOS Amplifier 2 Circuit Differential, Rail-to-Rail 8-VSSOP"

Descriptions

Descriptions of Texas Instruments LMH6646MMX/NOPB provided by its distributors.

Dual Channel, 2.7V, 650µA, 55MHz Rail-to-Rail Input and Output Amplifier 8-VSSOP -40 to 85
IC OPAMP VFB 2 CIRCUIT 8VSSOP "Voltage Feedback Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-VSSOP"
ROHS3Compliant EAR99 LMH6646 Matte Tin (Sn) op amp buffer circuit 3mm 650nA 3mV 40000kHz
Operational Amplifier, 2 Func, 3000uV Offset-Max, 55MHz Band Width, BIPolar, PDSO8
IC,Operational Amplifier,DUAL,BIPOLAR,TSSOP,8PIN,PLASTIC
LMH664x 2.7 V, 650 μA, 55 MHz, Rail-to-Rail Input and Output Amplifiers with Shutdown Option
OP Amp Dual Volt Fdbk R-R I/O ±6V/12V 8-Pin MSOP T/R
Op Amp, 725μA (2 Ch), 22V/μs, 25nV/rtHz, 55MHz, Shutdown, Push-Pull, Rail-to-Rail, 20mA, ±6V/12V, 1mV, 650nA, VSSOP-8, SMD, Adhesive Mount, 3mm × 3mm × 860μm
The LMH(TM)6645 (single) and LMH6646 (dual), rail-to-rail input and output voltage feedback amplifiers, offer high speed (55MHz), and low voltage operation (2.7V) in addition to micro-power shutdown capability (LMH6647, single). Input common mode voltage range exceeds either supply by 0.3V, enhancing ease of use in multitude of applications where previously only inferior devices could be used. Output voltage range extends to within 20mV of either supply rails, allowing wide dynamic range especially in low voltage applications. Even with low supply current of 650uA/amplifier, output current capability is kept at a respectable +-20mA for driving heavier loads. Important device parameters such as BW, Slew Rate and output current are kept relatively independent of the operating supply voltage by a combination of process enhancements and design architecture. In portable applications, the LMH6647 provides shutdown capability while keeping the turn-off current to less than 50uA. Both turn-on and turn-off characteristics are well behaved with minimal output fluctuations during transitions. This allows the part to be used in power saving mode, as well as multiplexing applications. Miniature packages (SOT23, MSOP-8, and SO-8) are further means to ease the adoption of these low power high speed devices in applications where board area is at a premium.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6646MMXNOPB