STMicroelectronics TSH341ILT

TSH341 Series 5.5 V 300 MHz Low In/Out Rail Single Supply Video Amp - SOT-23-5
$ 0.954
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSH341ILT.

IHS

Datasheet13 pages28 years ago

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics TSH341ILT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2005-01-07
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Texas InstrumentsOPA356AIDBVT
Op Amp Single High Speed Amplifier R-R O/P ±2.75V/5.5V 5-Pin SOT-23 T/R
Texas InstrumentsOPA355NA/3K
2.5V, 200MHz GBW, CMOS Single Op Amp With Shutdown 6-SOT-23 -40 to 125
Texas InstrumentsOPA355NA/250
2.5V, 200MHz GBW, CMOS Single Op Amp With Shutdown 6-SOT-23 -40 to 125
Analog DevicesMAX4350EUK+T
Op Amp Single High Speed Amplifier R-R O/P ±5.5V/11V 5-Pin SOT-23 T/R
Analog DevicesMAX4389EUT+T
Not Qualified GULL WING 2016 OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 2.9mm
Analog DevicesMAX4380EUT+T
Ultra-Small, Low-Cost, 210MHz, Single-Supply Op Amps with Rail-to-Rail Outputs and Disable

Descriptions

Descriptions of STMicroelectronics TSH341ILT provided by its distributors.

TSH341 Series 5.5 V 300 MHz Low In/Out Rail Single Supply Video Amp - SOT-23-5
TSH341 Tape & Reel (TR) e4 DUAL audio video amplifier circuit 85C 60dB 2.9mm 16muA
Video op-amp, single supply, low input and output rail of 40mV/GND
300MHz SOT-23-5 SMD mount,glue mount 1.3mm(height)
OP Amp Single GP 5.5V 5-Pin SOT-23 T/R
Video Amplifier, 1 Channel(s), 1 Func, PDSO5
IC AMP VIDEO SGL 300MHZ SOT23-5
IC AMP GENERAL PURPOSE SOT23-5
OP AMP, VIDEO HIGH SPEED, SOT-23-5; Amplifiers, No. of:1; Voltage, supply +nom:5.5V; Bandwidth:300MHz; Slew rate:400V/us; Temp, op. max:85(degree C); Temp, op. min:-40(degree C); Pins, No. of:5; Case style:SOT-23; Amplifier IC RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics