What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LMC7211AIM5

Low power, high voltage comparator with push-pull output 5-SOT-23 -40 to 85

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC7211AIM5.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet15 pages13 years ago
Datasheet17 pages13 years ago

element14 APAC

Verical

National Semiconductor

Farnell

CAD Models

Download Texas Instruments LMC7211AIM5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsLMC7221AIM5X/NOPB
Low power, high voltage comparator with open-drain output 5-SOT-23 -40 to 85
Texas InstrumentsTLV7211AIDBVR
Single CMOS Comparator With Rail-to-Rail Input and Push-Pull Output 5-SOT-23 -40 to 85
Texas InstrumentsLMC7221AIM5
Low power, high voltage comparator with open-drain output 5-SOT-23 -40 to 85
Analog DevicesMAX9050AEUK+T
Micropower, Single-Supply, UCSP/SOT23 Comparator + Precision Reference ICs
Analog DevicesMAX9050BEUK+T
Micropower, Single-Supply, UCSP/SOT23 Comparator + Precision Reference ICs
Analog DevicesMAX920EUK+T
MAX920 Series 5.5 V 1 nA SMT Single General Purpose Comparator - SOT-23-5

Descriptions

Descriptions of Texas Instruments LMC7211AIM5 provided by its distributors.

Low power, high voltage comparator with push-pull output 5-SOT-23 -40 to 85
Tape & Reel (TR) LMC7211 Push-Pull 4e-7muA comparator circuit 40fA 4000ns 2.9mm 5mV
TINY CMOS COMPARATOR WITH RAIL-TO-RAIL INPUT AND PUSH-PULL OUTPUT
Comparator, 1 Func, 8000uV Offset-Max, 4000ns Response Time, CMOS, PDSO5
Comparator Single R-R I/P 15V 5-Pin SOT-23 T/R
14μA 4μs Push-Pull 1 1.35V,2.7V 15V 5mV@ 5V 0.04pA@ 5V currency SOT-23-5 SMD mount,glue mount 1.45mm(height)
5mV 0.04pA SOT-23-5 Comparators ROHS
IC COMPAR TINY R-R CMOS SOT23-5
IC COMPARATOR 1 GEN PUR SOT23-5
COMPARATOR RAIL/RAIL IP, SMD, 7211; Comparator Type:General Purpose; No. of Comparators:1; Response Time:8µs; IC Output Type:Push Pull; Supply Current:7µA; Supply Voltage Range:2.7V to 15V; Amplifier Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:7211; Comparator Features:CMOS; IC Generic Number:7211; Logic Function Number:7211; No. of Comparators:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:Pushpull; Package / Case:SOT-23; Supply Voltage Max:15V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC7211AIM5.