Texas Instruments LMC7101AIM5

Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC7101AIM5.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet28 pages13 years ago

Arrow Electronics

Farnell

National Semiconductor

Inventory History

3 month trend:
-74.57%

CAD Models

Download Texas Instruments LMC7101AIM5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLMC7101QM5/NOPB
Automotive-grade, single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsLMC7101BIM5
Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsLMC7101QM5X/NOPB
Automotive-grade, single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 125
MicrochipMCP6H01T-E/OT
MCP6H01 Series 16 V 1.2 MHz Rail to Rail SMT Operational Amplifier - SOT-23-5
STMicroelectronicsTSX561AILT
TSX561A Series 16 V 900 kHz Wide Bandwidth CMOS Operational Amplifier - SOT-23-5
STMicroelectronicsTSX561ILT
TSX561 Series 16 V 900 kHz Wide Bandwidth CMOS Operational Amplifier - SOT23-5

Descriptions

Descriptions of Texas Instruments LMC7101AIM5 provided by its distributors.

Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85
Op Amp Single Low Power Amplifier R-R I/O 15.5V 5-Pin SOT-23 T/R
General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
1 1pA 1.1MHz SOT-23-5 Operational Amplifier ROHS
TINY LOW POWER OPERATIONAL AMPLIFIER WITH RAIL-TO-RAIL INPUT AND OUTPUT Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO5
Op Amp, 800μA, 1.1V/μs, 37nV/rtHz@15V, 1.1MHz, Rail-to-Rail, 50mA, General Purpose, SOT-23-5, SMD, Adhesive Mount, 1.45mm H
OP AMP, CMOS LOW POWER, SMD, 7101; Op Amp Type:Low Power; No. of Amplifiers:1; Bandwidth:1MHz; Slew Rate:1.1V/µs; Supply Voltage Range:2.7V to 15.5V; Amplifier Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:CMOS; Base Number:7101; Device Marking:LMC7101AIM5; Gain Bandwidth:1MHz; I/O Type:Rail-Rail I/O; IC Generic Number:7101; Input Offset Voltage Max:5mV; Logic Function Number:7101; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOT-23; Slew Rate:0.7V/µs; Supply Voltage + Nom:5V; Supply Voltage Max:15.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC 7101AIM5
  • LMC7101AIM5.