Texas Instruments LMC6084IM

Precision CMOS Quad Operational Amplifier | IC OPAMP GP 4 CIRCUIT 14SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6084IM.

Texas Instruments

Datasheet20 pages13 years ago

Arrow Electronics

National Semiconductor

Farnell

Newark

CAD Models

Download Texas Instruments LMC6084IM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLMC660CMX/NOPB
Quad 15.5V, 1.4MHz, improved offset, CMOS operational amplifier 14-SOIC 0 to 70
Texas InstrumentsLMC6484AIM/NOPB
CMOS Quad Rail-to-Rail Input and Output Operational Amplifier | IC OPAMP GP 4 CIRCUIT 14SOIC
Texas InstrumentsLMC6484AIM
Op Amp Quad Precision Amplifier R-R I/O 15.5V 14-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments LMC6084IM provided by its distributors.

Precision CMOS Quad Operational Amplifier | IC OPAMP GP 4 CIRCUIT 14SOIC
Precision CMOS Quad Operational Amplifier 14-SOIC -40 to 85
Operational Amplifier, 4 Func, 1300uV Offset-Max, CMOS, PDSO14
OP Amp Quad GP R-R O/P 15.5V 14-Pin SOIC N Rail
IC, OP AMP, QUAD CMOS, 6084, SOIC14; Op Amp Type:Precision; No. of Amplifiers:4; Bandwidth:1.3MHz; Slew Rate:0.8V/µs; Supply Voltage Range:4.5V to 15V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:CMOS; Base Number:6084; Gain Bandwidth:1.3MHz; I/O Type:Rail-Rail Outputs; IC Generic Number:6084; Input Offset Voltage Max:800µV; Logic Function Number:6084; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operational Amplifier Features:CMOS; Package / Case:SOIC; Slew Rate:0.8V/µs; Supply Current Max:10fA; Supply Voltage + Nom:5V; Supply Voltage Max:15.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC6084IM .