Texas Instruments LM95233CISD

Temp Sensor Digital Serial (2-Wire, SMbus) 14-Pin WSON EP T/R
$ 3.04
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM95233CISD.

Texas Instruments

Datasheet44 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages13 years ago
Technical Drawing2 pages13 years ago

National Semiconductor

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM95233CISD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM95234CISD/NOPB
Temp Sensor Digital Serial (2-Wire, SMbus) 14-Pin WSON EP T/R
Texas InstrumentsLM95214CISD/NOPB
±2°C Quad Remote and Local Temperature Sensor with SMBus Interface 14-WSON -40 to 140
Texas InstrumentsLM95213CISD/NOPB
±2°C Dual Remote and Local Temperature Sensor with SMBus Interface 14-WSON -40 to 140
Multichannel Digital Temperature Sensor, 3 to 3.6V, MSOP-10, RoHS
Temperature Sensor, Multi Channel, System Management Bus (SMBus), with Beta Compensation
Multichannel Digital Temperature Sensor, 3 to 3.6V, MSOP-10, RoHS

Descriptions

Descriptions of Texas Instruments LM95233CISD provided by its distributors.

Temp Sensor Digital Serial (2-Wire, SMbus) 14-Pin WSON EP T/R
±2°C Dual Remote and Local Temperature Sensor with TruTherm Technology and SMBus Interface 14-WSON -40 to 140
IC TEMP SENSOR, DUAL REMOT DIODE, 3V; IC Output Type:Current; Sensing Accuracy Range:± 1°C; Temperature Sensing Range:-40°C to +125°C; Supply Current:0.57mA; Supply Voltage Range:3V to 3.6V; Resolution (Bits):13bit; Sensor Case Style:LLP; No. of Pins:14; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Sensor; Base Number:95233; No. of Bits:11; No. of Channels:2; Operating Temperature Max:140°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +125°C; Output Current:10µA; Output Type:Current; Output Voltage:0.6V; Package / Case:LLP; Resolution:13bit; Sensitivity:0.125°CLSB; Sensor / Transducer Type:Temperature; Supply Voltage DC Max:3.6V; Supply Voltage DC Min:3.0V; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Temperature Max:225°C; Temperature Min:-128°C; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.