What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM82CIMQA/NOPB

emote and Local Temperature Sensor with SMBus, I2C Interface 16-SSOP -40 to 125
$ 2.271
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM82CIMQA/NOPB.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages13 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages17 years ago

Farnell

element14

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM82CIMQA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLM84BIMQA/NOPB
±1°C Remote and Local Temperature Sensor with SMBus, I2C Interface 16-SSOP 0 to 125
Texas InstrumentsLM83CIMQAX/NOPB
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 16-Pin SSOP T/R
Texas InstrumentsLM83CIMQA/NOPB
Temp Sensor Digital Serial (2-Wire, I2C) 16-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments LM82CIMQA/NOPB provided by its distributors.

emote and Local Temperature Sensor with SMBus, I2C Interface 16-SSOP -40 to 125
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 16-Pin SSOP Tube
DIGITAL TEMP SENSOR-SERIAL 8BIT(s) 4Cel RECTANGULAR SURFACE MOUNT
IC, TEMP SENSOR; IC Output Type:Digital; Sensing Accuracy Range:± 1°C; Temperature Sensing Range:-40°C to +125°C; Supply Current:500µA; Supply Voltage Range:3V to 3.6V; Resolution (Bits):10bit; Sensor Case Style:QSOP; No. of Pins:16; SVHC:No SVHC (20-Jun-2011); Base Number:82; Operating Temperature Range:-40°C to +125°C; Output Current:6mA; Output Type:Digital; Output Voltage:600mV; Package / Case:QSOP; Resolution:1°C; Sensor / Transducer Type:Temperature; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM82CIMQA/NOPB .
  • LM82CIMQA/NOPB.
  • LM82CIMQANOPB