Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM8365BALMF27

Processor Supervisor 2.7V 1V to 6V 5-Pin SOT-23 T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM8365BALMF27.

Farnell

Datasheet17 pages10 years ago

Augswan

Arrow Electronics

National Semiconductor

iiiC

CAD Models

Download Texas Instruments LM8365BALMF27 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM8364BALMF20/NOPB
IC SUPERVISOR 1 CHANNEL SOT23-5 Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Texas InstrumentsLM8364BALMFX20/NOPB
IC SUPERVISOR 1 CHANNEL SOT23-5 Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Texas InstrumentsLM8364BALMF20
IC SUPERVISOR 1 CHANNEL SOT23-5 Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Pwr Sply Func, Voltage Detector, Voltage Supervisor, SOT-23, VS 1 to 5.5V, IS 10uA
Pwr Sply Func; Voltage Detector, Voltage Supervisor; SOT-23; VS 1 to 5.5V; IS 10uA
Microchip MCP1319MT-29LE/OT, Voltage Supervisor 2.9V, WDT, Reset Input 5-Pin, SOT-23

Descriptions

Descriptions of Texas Instruments LM8365BALMF27 provided by its distributors.

Processor Supervisor 2.7V 1V to 6V 5-Pin SOT-23 T/R
DUAL GULL WING POWER SUPPLY SUPPORT CIRCUIT Surface Mount supervisor 85C 1mA 2.92mm 1.5V
IC, VOLT MONITOR CIRCUIT, SMD, 8365; Threshold Voltage:2.7V; No. of Supervisors / Monitors:1; Supply Voltage Range:1V to 6V; Reset Type:Active-Low; Supply Current:750nA; Digital IC Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:8365; IC Generic Number:8365; Input Voltage Max:1.0V; Input Voltage Min:6.0V; Logic Function Number:8365; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current:1mA; Output Current Max:70mA; Output Type:Open Drain; Package / Case:SOT-23; Supply Voltage Max:6V; Supply Voltage Min:1V; Termination Type:SMD; Turn On Threshold Voltage:2.7V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM8365BALMF27 .
  • LM8365BALMF27.