Texas Instruments LM8335TLX/NOPB

General-Purpose Output Expander with MIPI RFFE Host Interface 16-DSBGA -30 to 85
$ 2.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM8335TLX/NOPB.

Texas Instruments

Datasheet20 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet18 pages13 years ago
Datasheet19 pages14 years ago

Inventory History

3 month trend:
-9.79%

CAD Models

Download Texas Instruments LM8335TLX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.25
$ 2.641
Stock
272,839
159,434
Authorized Distributors
1
5
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
16
16
Interface
-
-
Frequency
26 MHz
26 MHz
Number of I/Os
8
8
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
0 °C
0 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM8335TLX/NOPB.

Related Parts

Texas InstrumentsTPD8F003DQDR
8-channel EMI filter for display interface 16-WSON -40 to 85
Texas InstrumentsLM8335TLE/NOPB
General-Purpose Output Expander with MIPI RFFE Host Interface 16-DSBGA -30 to 85
Texas InstrumentsTPD6F002DSVR
Texas Instruments ESD Protection Array, SMD, SON Package, Min Breakdown Voltage 6V

Descriptions

Descriptions of Texas Instruments LM8335TLX/NOPB provided by its distributors.

General-Purpose Output Expander with MIPI RFFE Host Interface 16-DSBGA -30 to 85
DSBGA-16 SMD, Adhesive Mount 1.97mm × 1.97mm × 410μm MIPI RFFE 8 Ch 1.8V 3.3V 26MHz 400μA
Interface - I/O Expanders General-Purpose Output Expander
General Purpose Output Expander 16-Pin Micro SMD T/R
IC XPNDR 26MHZ MIPI RFFE 16DSBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM8335TLXNOPB