Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM75BIMM-3/NOPB

±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-VSSOP -55 to 125
$ 1.256
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM75BIMM-3/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages13 years ago
Technical Drawing2 pages20 years ago

Farnell

element14

Newark

Augswan

Inventory History

3 month trend:
-8.54%

CAD Models

Download Texas Instruments LM75BIMM-3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM75BIMM-3/NOPB.

Related Parts

Texas InstrumentsLM75BIMMX-3/NOPB
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin VSSOP T/R / SENSOR TEMPERATURE I2C 8VSSOP
Texas InstrumentsLM75BIMMX-5/NOPB
±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-VSSOP -55 to 125
Texas InstrumentsLM77CIMM-3/NOPB
±1.5°C Temperature Sensor with Alert Function and I2C/SMBus Interface 8-VSSOP -55 to 125
MicrochipTCN75-3.3MUA
SENSOR TEMPERATURE I2C 8MSOP / Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP Tube
Temp Sensor Digital Serial (2-Wire) 8-Pin MSOP T/R
Digital Temperature Sensor with 2-Wire Interface

Descriptions

Descriptions of Texas Instruments LM75BIMM-3/NOPB provided by its distributors.

±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-VSSOP -55 to 125
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin VSSOP T/R
DIGITAL TEMPERATURE SENSOR AND THERMAL WATCHDOG WITH TWO-WIRE INTERFACE
Texas Instruments digital temperature sensor surface mount, 8Pin
Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, Square, 8 Pin, Surface Mount
Board Mount Temperature Sensors Digital Temp Sensor
TEMPERATURE SENSOR 9 BIT, 2C MSOP8, FULL REEL
Temperature Sensor IC; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Package/Case:8-MSOP; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Operating Temp. Max:125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM75BIMM-3 NOPB
  • LM75BIMM-3-NOPB
  • LM75BIMM-3/NOPB .
  • LM75BIMM-3/NOPB.
  • LM75BIMM-3NOPB
  • LM75BIMM3 NOPB
  • LM75BIMM3/NOPB
  • LM75BIMM3NOPB