Texas Instruments LM6588MA/NOPB

Op Amp Quad High Output Current Amplifier R-R I/O ±8V/16V 14-Pin SOIC Tube
$ 3.928
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM6588MA/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet29 pages13 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages15 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-7.43%

CAD Models

Download Texas Instruments LM6588MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM6588MA/NOPB.

Related Parts

Texas InstrumentsLM6584MA/NOPB
Quad, 13-V, 15.4-MHz, high output current operational amplifier for TFT LCD applications 14-SOIC -40 to 85
Texas InstrumentsLM6584MAX/NOPB
Op Amp, Rail-to-Rail, 9V-13V, 24MHz, SOIC-14, SMD, Adhesive Mount, 8.64mm × 3.91mm × 1.45mm
Texas InstrumentsLF347BD
Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC Tube
onsemiMC33074DG
Operational Amplifier, Quad, 4.5 Mhz, 4, 13 V/ S, 3V To 44V, Soic, 14 Rohs Compliant: Yes
ROHS3Compliant EAR99 MC33074 Tape & Reel (TR) op amp buffer circuit 8.75mm 0.7muA 5mV 4500kHz
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad Quad; TA= 0° to +70°C

Descriptions

Descriptions of Texas Instruments LM6588MA/NOPB provided by its distributors.

Op Amp Quad High Output Current Amplifier R-R I/O ±8V/16V 14-Pin SOIC Tube
Quad, 16-V, 24-MHz, high output current operational amplifier for TFT LCD applications 14-SOIC -40 to 85
Rail to Rail 16V 24MHz SOIC-14 SMD mount 8.64mm*3.91mm*1.45mm
LM6588 Tube e3 DUAL audio video amplifier circuit 85C 70dB 1.75mm 1muA
IC, OP-AMP TFT-LCD QUAD 16V 14SO; Op Amp Type:Low Power; No. of Amplifiers:4; Bandwidth:15.4MHz; Slew Rate:15V/µs; Supply Voltage Range:5V to 16V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:6588; Gain Bandwidth:24MHz; Package / Case:SOIC; Slew Rate:11V/µs; Supply Voltage Max:16V; Supply Voltage Min:4V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM6588MA/NOPB .
  • LM6588MA/NOPB.
  • LM6588MANOPB