Texas Instruments LM63CIMA/NOPB

1 remote and local temperature sensor with fan control 8-SOIC 0 to 125
$ 1.741
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM63CIMA/NOPB.

element14 APAC

Datasheet41 pages12 years ago

Texas Instruments

element14

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.15%

CAD Models

Download Texas Instruments LM63CIMA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM63CIMA/NOPB.

Related Parts

MicrochipTC4427EOA
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube / IC MOSFET DVR 1.5A DUAL HS 8SOIC
MicrochipMCP1404-E/SN
Tube MCP1404 Low-Side 2003 gate driver 28ns -40C~150C TJ 4.5A 4.5A 0.8V 2.4V
MicrochipTC7662BCOA
Microchip DCDCconversion chip, inverting converter, 1.5 V, 10 Voutput, 15 VInput, SOIC

Descriptions

Descriptions of Texas Instruments LM63CIMA/NOPB provided by its distributors.

1 remote and local temperature sensor with fan control 8-SOIC 0 to 125
Temp Sensor Digital Serial (2-Wire) 8-Pin SOIC N T/R
Serial Switch/Digital Sensor, 8 Bit(s), 3Cel, Rectangular, 8 Pin, Surface Mount
PLUS OR MINUS 1 DEGREE CELSIUS ACCURATE REMOTE DIODE DIGITAL TEMPERATURE SENSOR
IC, TEMP SENSOR, 11BIT, ± 1°C, 8-SOIC; IC Output Type:Digital; Sensing Accuracy Range:± 1°C; Supply Current:1.3mA; Supply Voltage Range:3V to 3.6V; Resolution (Bits):11bit; Sensor Case Style:SOIC; No. of Pins:8; Accuracy %:1°C
Temperature Sensor IC; Accuracy:1°C; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:0°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
REMOTE TEMP SENS, FAN CNTRL, SOIC8; Voltage, supply max:3.6V; Termination Type:SMD; Case style:SOIC; Pins, No. of:8; Temp, op. max:50°C; Temp, op. min:30°C; Base number:63; IC Generic number:63; Logic function number:63; Temperature, operating range:30°C to +50°C; Voltage, Vcc:3.6V; Bits, No. of:11; Current, output max:5mA; Current, supply:1.1mA; Current, supply max:2mA; Frequency, operating max:100kHz; Frequency, operating min:10kHz; Temperature, max:100°C; Temperature, min:60°C; Voltage, supply:3.6V; Voltage, supply DC max:3.6V; Voltage, supply DC min:3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM63CIMA/NOPB .
  • LM63CIMANOPB