Texas Instruments LM62CIM3

2.7V, 15.6 mV/°C SOT-23 Temperature Sensor | SENSOR ANALOG 0C-90C SOT23-3
$ 0.396

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM62CIM3.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages13 years ago
Technical Drawing2 pages21 years ago

National Semiconductor

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM62CIM3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM62BIM3X/NOPB
±2°C analog output temperature sensor, with 15.6mV/°C gain 3-SOT-23 0 to 90
Texas InstrumentsLM62CIM3X/NOPB
±2°C analog output temperature sensor, with 15.6mV/°C gain 3-SOT-23 0 to 90
Texas InstrumentsLM62CIM3X
2.7V, 15.6 mV/°C SOT-23 Temperature Sensor | SENSOR ANALOG 0C-90C SOT23-3
NXP SemiconductorsKTY82/120,215
ANALOG TEMP SENSOR-RESISTANCE 980-1020ohm RECTANGULAR SURFACE MOUNT

Descriptions

Descriptions of Texas Instruments LM62CIM3 provided by its distributors.

2.7V, 15.6 mV/°C SOT-23 Temperature Sensor | SENSOR ANALOG 0C-90C SOT23-3
±2°C Analog Output Temperature Sensor 3-SOT-23 0 to 90
Temp Sensor Analog(Voltage) 3-Pin SOT-23 T/R
Obsolete Non-RoHS Compliant (Sensor Type) Temperature Sensor
Analog Voltage Output Sensor, 0.48V Min, 1.884V Max, 3Cel, Bipolar, Rectangular, 3 Pin, Surface Mount
; Output Voltage:480mV; Output Current:10mA; Accuracy:3°C; Output Voltage/Deg C:16mV/°C; Supply Voltage Min:2.7V; Supply Voltage Max:10V; Termination Type:SMD; Package/Case:3-SOT-23; No. of Pins:3; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.