Texas Instruments LM629M-8

LM628/LM629 Precision Motion Controller | IC MOTOR DRIVER 4.5V-5.5V 24SOIC
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM629M-8.

Newark

Datasheet35 pages12 years ago
Datasheet35 pages13 years ago

Texas Instruments

National Semiconductor

iiiC

Jameco (USA)

CAD Models

Download Texas Instruments LM629M-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 year ago)

Related Parts

Texas InstrumentsLM629M-8/NOPB
IC MOTOR DRIVER 4.5V-5.5V 24SOIC
Texas InstrumentsLM629M-6/NOPB
IC MOTOR DRIVER 4.5V-5.5V 24SOIC / Motor Driver Parallel 24-SOIC
Stepper Motor Driver 5V Automotive 24-Pin SOIC T/R
NXP SemiconductorsMC33880PEG
Power Switch Hi Side/Lo Side 0.8A 28-Pin SOIC W
Half Bridge Driver Automotive 28-Pin SOIC W T/R / IC DRIVER HALF BRIDGE HEX 28SOIC
NXP SemiconductorsMC33880PEGR2
Power Switch Hi Side/Lo Side 0.8A Automotive 28-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments LM629M-8 provided by its distributors.

LM628/LM629 Precision Motion Controller | IC MOTOR DRIVER 4.5V-5.5V 24SOIC
MOTION CONTROL, SMD, SOIC24, 629; Motor Type:DC Brushless Servo; No. of Outputs:8; Output Current:1.6mA; Output Voltage:2.4V; Supply Voltage Range:4.5V to 5.5V; Driver Case Style:SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:629; Device Type:Motor; IC Generic Number:629; Logic Function Number:629; Motor Type:DC Brushless Servo; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Voltage Max:2.4V; Package / Case:SOIC; Packaging Type:Peel Pack; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD
The LM628/LM629 are dedicated motion-control processors designed for use with a variety of DC and brush less DC servo motors, and other servomechanisms which provide a quadrature incremental position feedback signal. The parts perform the intensive, real-time computational tasks required for high performance digital motion control. The host control software interface is facilitated by a high-level command set. The LM628 has an 8-bit output which can drive either an 8-bit or a 12-bit DAC. The components required to build a servo system are reduced to the DC motor/actuator, an incremental encoder, a DAC, a power amplifier, and the LM628. An LM629-based system is similar, except that it provides an 8-bit PWM output for directly driving H-switches. The parts are fabricated in NMOS and packaged in a 28-pin dual in-line package or a 24-pin surface mount package (LM629 only). Both 6 MHz and 8 MHz maximum frequency versions are available with the suffixes -6 and -8, respectively, used to designate the versions. They incorporate an SDA core processor and cells designed by SDA.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM629M8