Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM6171BIM

High Speed, Low Power, Low Distortion Voltage Feedback Amplifier 8-SOIC -40 to 85
$ 4.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM6171BIM.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Farnell

DigiKey

iiiC

Inventory History

3 month trend:
-7.89%

CAD Models

Download Texas Instruments LM6171BIM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM6171BIM.

Related Parts

Texas InstrumentsLM6171AIM/NOPB
ROHS3Compliant EAR99 LM6171 Tube op amp buffer circuit 4.9mm 3.5muA 1.5mV 100000kHz
Texas InstrumentsLM6171AIMX/NOPB
Operational Amplifier, 1 Func, 3000uV Offset-Max, 62MHz Band Width, BIPolar, PDSO8
Texas InstrumentsLM6171AIM
Non-RoHS Compliant EAR99 LM6171 Tin/Lead (Sn/Pb) op amp buffer circuit 4.9mm 1muA 2.75V 85dB
Analog DevicesAD8000YRDZ
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP Tube
Analog DevicesAD8000YRDZ-REEL7
ROHS3Compliant EAR99 AD8000 Tape & Reel (TR) op amp buffer circuit 4.9mm 5muA 10mV 59dB
RenesasEL5162ISZ
500MHz Low Power Current Feedback Amplifier with Enable; SOIC8; Temp Range: -40° to 85°C

Descriptions

Descriptions of Texas Instruments LM6171BIM provided by its distributors.

High Speed, Low Power, Low Distortion Voltage Feedback Amplifier 8-SOIC -40 to 85
Non-RoHS Compliant EAR99 LM6171 Tin/Lead (Sn/Pb) op amp amplifier circuit 4.9mm 1muA 2.75V 80dB
Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, PDSO8
OP Amp Single Volt Fdbk ±17V/34V 8-Pin SOIC N Rail
OP AMP, LOW POWER, POWERWISE, SOIC8; Op Amp Type:High Speed; No. of Amplifiers:1; Bandwidth:100MHz; Slew Rate:3600V/µs; Supply Voltage Range:5.5V to 34V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Low Power; Base Number:6171; Gain Bandwidth:130MHz; IC Generic Number:6171; Input Offset Voltage Max:8mV; Logic Function Number:6171; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operational Amplifier Features:High Speed/Low Power; Package / Case:SOIC; Slew Rate:3600V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:34V; Supply Voltage Min:5.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.