Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM6171AIM

Non-RoHS Compliant EAR99 LM6171 Tin/Lead (Sn/Pb) op amp buffer circuit 4.9mm 1muA 2.75V 85dB
$ 6.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM6171AIM.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages13 years ago
Technical Drawing2 pages15 years ago

Verical

Newark

iiiC

Inventory History

3 month trend:
-67.28%

CAD Models

Download Texas Instruments LM6171AIM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM6171AIM.

Related Parts

Texas InstrumentsLM6171BIMX
Non-RoHS Compliant EAR99 LM6171 Tin/Lead (Sn/Pb) op amp buffer circuit 4.9mm 1muA 2.75V 84dB
Texas InstrumentsLM6171BIMX/NOPB
ROHS3Compliant EAR99 LM6171 Matte Tin (Sn) op amp buffer circuit 4.9mm 3.5muA 6mV 100000kHz
Texas InstrumentsLM6171BIM
High Speed, Low Power, Low Distortion Voltage Feedback Amplifier 8-SOIC -40 to 85
RenesasEL5162ISZ
500MHz Low Power Current Feedback Amplifier with Enable; SOIC8; Temp Range: -40° to 85°C
Not Qualified GULL WING OPERATIONAL AMPLIFIER INDUSTRIAL OPERATIONAL AMPLIFIER Amplifier 4.89mm
Lead Free Tin GULL WING 2003 OPERATIONAL AMPLIFIER Amplifier 62dB 4000V/mus 85C 500MHz

Descriptions

Descriptions of Texas Instruments LM6171AIM provided by its distributors.

Non-RoHS Compliant EAR99 LM6171 Tin/Lead (Sn/Pb) op amp buffer circuit 4.9mm 1muA 2.75V 85dB
High Speed, Low Power, Low Distortion Voltage Feedback Amplifier 8-SOIC -40 to 85
OP Amp Single Volt Fdbk ±17V/34V 8-Pin SOIC N Rail
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Voltage Feedback; Gain Bandwidth -3db:160MHz; Slew Rate:3600V/µs; Supply Voltage Min:5.5V; Supply Voltage Max:34V; No. of Pins:8 ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 6171AIM