Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM6144AIM/NOPB

Quad, 24-V, 17-MHz, low-power operational amplifier 14-SOIC -40 to 85
$ 6.437
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM6144AIM/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet26 pages13 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages15 years ago

Farnell

element14 APAC

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM6144AIM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM6144AIM/NOPB.

Related Parts

Texas InstrumentsLM6144BIM/NOPB
17 MHz Rail-to-Rail Input-Output Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 14SOIC
Texas InstrumentsLM6144BIMX/NOPB
Quad, 24-V, 17-MHz, low-power operational amplifier 14-SOIC -40 to 85
Texas InstrumentsLM6144BIM
17 MHz Rail-to-Rail Input-Output Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 14SOIC
Analog DevicesLT1802IS#PBF
Op Amp Quad High Speed Amplifier R-R I/O ±6.3V/12.6V Automotive 14-Pin SOIC N Tube
Analog DevicesLT1802CS#PBF
Op Amp Quad High Speed Amplifier R-R I/O ±6.3V/12.6V Automotive 14-Pin SOIC N Tube
Analog DevicesLT6204IS#PBF
Op Amp Quad Low Noise Amplifier R-R I/O ±6.3V/12.6V Automotive 14-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments LM6144AIM/NOPB provided by its distributors.

Quad, 24-V, 17-MHz, low-power operational amplifier 14-SOIC -40 to 85
ROHS3Compliant EAR99 LM6144 Tube op amp amplifier circuit 8.65mm 0.526muA 1mV 17000kHz
Op Amp Quad Low Voltage Amplifier R-R I/O 24V 14-Pin SOIC Tube
750¦ÌA(x2 Channels) 25V/¦Ìs 16nV/rtHz 18MHz shutdown Rail to Rail 22mA 4 4 24V 1.3mV 174nA General Purpose SOIC-14 SMD mount 8.64mm*3.91mm*1.45mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Voltage; Gain Bandwidth -3db:17MHz; Slew Rate:25V/µs; Supply Voltage Min:1.8V; Supply Voltage Max:24V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM6144AIM/NOPB .
  • LM6144AIM/NOPB.
  • LM6144AIMNOPB