Texas Instruments LM611IM/NOPB

Operational Amplifier and Adjustable eference 14-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM611IM/NOPB.

Texas Instruments

Datasheet28 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages15 years ago

Farnell

element14

element14 APAC

CAD Models

Download Texas Instruments LM611IM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM611CM/NOPB
Operational Amplifier and Adjustable eference 14-SOIC 0 to 70
Texas InstrumentsLM611IM
LM611 Operational Amplifier and Adjustable Reference | IC OPAMP GP 1 CIRCUIT 14SOIC
Texas InstrumentsLM10CWM/NOPB
Single, 45-V, 50-kHz operational amplifier with an integrated voltage reference 14-SOIC 0 to 70
Analog DevicesMAX4374HESD
Sense Amplifier and Comparator 14-Pin SOIC N
Analog DevicesMAX4375HESD
Sense Amplifier and Comparator 14-Pin SOIC N
Analog DevicesMAX4375FESD
Sense Amplifier and Comparator 14-Pin SOIC N

Descriptions

Descriptions of Texas Instruments LM611IM/NOPB provided by its distributors.

Operational Amplifier and Adjustable eference 14-SOIC -40 to 85
ROHS3Compliant EAR99 LM611 Matte Tin (Sn) op amp buffer circuit 8.75mm 0.04muA 5mV 500kHz
IC OPAMP GP 1 CIRCUIT 14SOIC General Purpose Amplifier 1 Circuit 14-SOIC
Operational Amplifier Single 0.7V/us 4V to 36V 14-Pin SOIC N Tube
IC, OP AMP ADJ REF 14-SO; SVHC:No SVHC (19-Dec-2011); Amplifier Case Style:SOIC; Bandwidth:800kHz; Base Number:611; Gain Bandwidth:0.8MHz; No. of Amplifiers:1; No. of Pins:14; Op Amp Type:High Speed; Operating Temperature Range:-40°C to +85°C; Package / Case:SOIC; Slew Rate:0.7V/µs; Slew Rate:0.70V/µs; Supply Voltage Max:36V; Supply Voltage Min:4V; Supply Voltage Range:4V to 36V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM611IM/NOPB .
  • LM611IMNOPB