Texas Instruments LM555CMX/NOPB

Standard Timer Single 0°C 70°C 8-Pin SOIC T/R / IC OSC SGL TIMER 100KHZ 8-SOIC
$ 0.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM555CMX/NOPB.

element14 APAC

Datasheet24 pages11 years ago
Datasheet25 pages10 years ago
Datasheet25 pages10 years ago

Texas Instruments

Farnell

Verical

LCSC

Inventory History

3 month trend:
-19.94%

CAD Models

Download Texas Instruments LM555CMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM555CM/NOPB
Timing from Microseconds through Hours | IC OSC SGL TIMER 100KHZ 8-SOIC
Texas InstrumentsLM555CM
Timers & Support Products Highly Stable 555 Timer 8-SOIC 0 to 70
Texas InstrumentsLM555CMX
Standard Timer Single 8-Pin SOIC N T/R
Timer, Oscillator & Pulse Generator IC, TTL, Astable, Monostable, 4.5 V to 16 V, SOIC-8
onsemiMC1455DG
MC1455 Series 4.5 to 16 V Astable and Monostable Timer - SOIC-8
Standard Timer Single -40C 125C Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments LM555CMX/NOPB provided by its distributors.

Standard Timer Single 0°C 70°C 8-Pin SOIC T/R / IC OSC SGL TIMER 100KHZ 8-SOIC
TEXAS INSTRUMENTS LM555CMX/NOPB. TIMER, SINGLE, 16V, 8-SOIC FULL REEL
Timer IC Operating temperature: 0...70 °C Power supply: 4.5...16 V Series: LM555 Design: Single Package: SOIC-8 Packaging: Tape
Timer IC; Operating Mode:Monostable One-Shot; External Clock Input:No; Supply Voltage Min:15V; Termination Type:SMD; Package/Case:8-SO; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM555CMX#NOPB
  • LM555CMX/NOPB .
  • LM555CMX/NOPB.
  • LM555CMXNOPB