Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM5164DDAT

6V to 100V Input 1A Synchronous Buck DC-DC Converter with Ultra-Low IQ
$ 2.972
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5164DDAT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments LM5164DDAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.972
$ 2.34
$ 2.34
Stock
306,076
576,043
576,043
Authorized Distributors
4
0
0
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments LM5164DDAT provided by its distributors.

6V to 100V Input 1A Synchronous Buck DC-DC Converter with Ultra-Low IQ
LM5164 Cut Tape (CT) Active Step-Down DC to DC switching regulator 24V 3.9mm 1A Up to 1MHz
Conv DC-DC 6V to 100V Synchronous Step Down Single-Out 1.2V to 90V 1A 8-Pin HSOIC EP T/R
Switching Regulator, 1A, 1000kHz Switching Freq-Max, PDSO8
DC-DC Converter Buck/Boost Adjustable Up~1MHz 1A 100V In 1.2V Out 6V HSOP(EP) SMD, Adhesive Mount 1.7mm(H)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.