Texas Instruments LM5160DNTJ

LM5160 wide input 65V, 2A synchronous buck/Fly-Buck™ converter 12-WSON -40 to 125
$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5160DNTJ.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet33 pages11 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages13 years ago

HQonline

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+31.92%

CAD Models

Download Texas Instruments LM5160DNTJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.39
$ 3.13
$ 3.13
Stock
337,018
321,599
321,599
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
12
12
12
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
65 V
65 V
65 V
Min Output Voltage
2 V
2 V
2 V
Max Output Voltage
60 V
60 V
60 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM34910CSD/NOPB
Buck Converter, No, 1MHz Adjustable, 1, 45V, 2.5V, 50V, 8V, SON, SMD, Adhesive Mount, 750μm H
Texas InstrumentsLM34910CSDX/NOPB
8-50V, 1.25A Constant On-Time Non-Synchronous Buck egulator 10-WSON -40 to 125
Texas InstrumentsTPS61020DRCR
Switching Regulator, Current-mode, 1.8A, 720kHz Switching Freq-Max, PDSO10
Analog DevicesMAX1556ETB+T
Switching Regulator, Current-mode, 2.25A, 1100kHz Switching Freq-Max, BICMOS, PDSO10
Analog DevicesMAX1556AETB+T
Switching Regulator, Current-mode, 2.25A, 1100kHz Switching Freq-Max, BICMOS, PDSO10

Descriptions

Descriptions of Texas Instruments LM5160DNTJ provided by its distributors.

LM5160 wide input 65V, 2A synchronous buck/Fly-Buck™ converter 12-WSON -40 to 125
Switching Regulator, Voltage-mode, 2A, 1000kHz Switching Freq-Max, BICMOS, PDSO12
Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 2V to 60V 1.5A Automotive 12-Pin WSON EP T/R
IC REG BCK FLYBCK ADJ 12WSON / Buck, Flyback Switching Regulator IC Positive, Isolation Capable Adjustable 2V 1 Output 2A 12-WFDFN Exposed Pad

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.