Texas Instruments LM5115AMT/NOPB

DC DC Controller Single-OUT Step Down 4.5V to 75V Input 16-Pin TSSOP Rail
$ 3.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5115AMT/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet26 pages13 years ago
Datasheet27 pages13 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages15 years ago

DigiKey

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM5115AMT/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM5115AMT/NOPB.

Related Parts

Texas InstrumentsLM5088MH-1/NOPB
4.5-75V Wide Vin, Current Mode Non-Synchronous Buck Controller 16-HTSSOP -40 to 125
Texas InstrumentsLM25575MH/NOPB
6V to 42V, 1.5A Step-Down DC/DC Switching Regulator 16-HTSSOP -40 to 125
Texas InstrumentsLM3103MH/NOPB
Synchronous 1MHz 0.75A Step-Down Voltage Regulator 16-HTSSOP -40 to 125
Flyback,Forward Converter,Push-Pull No 1MHz Transistor Driver 1 TSSOP-16 SMD mount,glue mount
Voltage Mode PWM Controller -0.3V to 15V 1A 1000kHz Automotive 16-Pin TSSOP Tube
Flyback,Forward Converter,Push-Pull No 1MHz Transistor Driver 1 TSSOP-16 SMD mount

Descriptions

Descriptions of Texas Instruments LM5115AMT/NOPB provided by its distributors.

DC DC Controller Single-OUT Step Down 4.5V to 75V Input 16-Pin TSSOP Rail
4mA 750mV 5V 13.5V 7.5V Secondary Side Controller TSSOP-16 SMD 1.05mm H
LM5115 EAR99 Secondary-Side Controller Tube power supply monitor 5mm 5V~7.5V 1MHz 4mA
75V, Secondary Side Post egulator/ Synchronous Buck Controller with Power-Up/Power-Down Tracking 16-TSSOP -40 to 125
IC CTRLR DC/DC BUCK SSPR 16TSSOP
IC SECONDARY SIDE CTRLR 16TSSOP
LM5115A 75V, SECONDARY SIDE POST
2NDARY SLIDE POST REG/SYN BUCK
DC/DC Converter IC; Voltage Regulator Type:Synchronous Buck DC/DC Converter; Input Voltage Primary Max:75V; Output Voltage Max:13.5V; Output Current Max:20A; Output Voltage Adjustable Max, Vout:13.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5115AMTNOPB