Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM5111-2MX/NOPB

5-A/3-A dual channel gate driver with active high or low output 4-V UVLO 8-SOIC -40 to 125
$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5111-2MX/NOPB.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages13 years ago
Datasheet14 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-0.57%

CAD Models

Download Texas Instruments LM5111-2MX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM5111-2MX/NOPB.

Related Parts

Texas InstrumentsLM5111-1M/NOPB
5-A/3-A dual channel gate driver with active high or low output 4-V UVLO 8-SOIC -40 to 125
Texas InstrumentsLM5110-2MX/NOPB
5-A/3-A dual channel gate driver with 4-V UVLO, dedicated input ground, and shutdown input 8-SOIC -40 to 125
Texas InstrumentsLM5111-3MX
Dual 5A Compound Gate Driver 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments LM5111-2MX/NOPB provided by its distributors.

5-A/3-A dual channel gate driver with active high or low output 4-V UVLO 8-SOIC -40 to 125
GULL WING ROHS3Compliant Active Matte Tin (Sn) IC Gate Driver 4.9mm 0.8V 2.2V 1mA -40C~125C TJ
14ns 2 3.5V 40ns 14V 800mV,2.2V Inverting MOSFET,NChannel 12ns Low voltage side 3A,5A SOIC-8 SMD mount,glue mount 4.9mm*3.9mm*1.45mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5111-2MXNOPB