Texas Instruments LM5019MR/NOPB

7.5-100V Wide Vin, 100mA Constant On-Time Synchronous Buck Regulator 8-SO PowerPAD -40 to 125
$ 1.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5019MR/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet30 pages11 years ago
Datasheet24 pages12 years ago
Datasheet23 pages12 years ago
Datasheet21 pages13 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages14 years ago

Upverter

element14 APAC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-2.86%

CAD Models

Download Texas Instruments LM5019MR/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.963
$ 1.94
Stock
832,684
693,725
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
100 mA
-
Switching Frequency
1 MHz
400 kHz
Min Input Voltage
7.5 V
9 V
Max Input Voltage
100 V
95 V
Min Output Voltage
1.225 V
-
Max Output Voltage
90 V
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM25019MRX/NOPB
7.5-48V Wide Vin, 100mA Constant On-Time Synchronous Buck Regulator 8-SO PowerPAD -40 to 125
Texas InstrumentsLM25019MR/NOPB
7.5-48V Wide Vin, 100mA Constant On-Time Synchronous Buck Regulator 8-SO PowerPAD -40 to 125
Texas InstrumentsLM25019SDE/NOPB
Conv DC-DC 7.5V to 48V Synchronous Step Down Single-Out 1.225V to 40V 0.1A 8-Pin WSON EP T/R
Analog DevicesMAX683EUA+
SMD/SMT ROHS3Compliant Fixed Positive Switching Regulator IC -40C~85C TA 50kHz~2MHz 100mA 3.05mm
Analog DevicesMAX1681ESA+
MAX1681 Series 5.5V 125 mA 1490 kHz Charge Pump Switching Regulator - SOIC-8
Analog DevicesMAX1595EUA50+
Switched Capacitor Regulator, Voltage-mode, 0.125A, 1150kHz Switching Freq-Max, CMOS, PDSO8

Descriptions

Descriptions of Texas Instruments LM5019MR/NOPB provided by its distributors.

7.5-100V Wide Vin, 100mA Constant On-Time Synchronous Buck Regulator 8-SO PowerPAD -40 to 125
Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.25V to 90V 0.1A 8-Pin HSOIC EP Tube
Buck Yes Adjustable 1 90V 1.225V 100V 7.5V SOP SMD mount 1.55mm(height)
Dc/Dc Conv, Sync Buck, 1Mhz, Hsop-8; Topology:Synchronous Buck (Step Down); Input Voltage Min:7.5V; Input Voltage Max:100V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Hsop; No. Of Pins:8Pins; Output Current:100Ma; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM5019MR/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5019MR/NOPB .
  • LM5019MRNOPB