Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM5015MH/NOPB

4.25-75V, Monolithic Two-Switch Forward DC-DC egulator 14-HTSSOP -40 to 125
$ 3.718
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5015MH/NOPB.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Datasheet26 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Newark

Future Electronics

Inventory History

3 month trend:
-1.11%

CAD Models

Download Texas Instruments LM5015MH/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM5015MH/NOPB.

Related Parts

Texas InstrumentsLM5015MHE/NOPB
4.25-75V, Monolithic Two-Switch Forward DC-DC egulator 14-HTSSOP -40 to 125
Texas InstrumentsTPS61032PWPR
5-V Output, 1-A, 96% Efficient Boost Converter w/20uA Iq in TSSOP-16 16-HTSSOP -40 to 125
Texas InstrumentsTPS61030PWPR
1.8Vin, 4-A Switch, 96% Efficient Boost Converter w/20µA Iq in TSSOP-16 16-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LM5015MH/NOPB provided by its distributors.

4.25-75V, Monolithic Two-Switch Forward DC-DC egulator 14-HTSSOP -40 to 125
Conv DC-DC 4.75V to 75V Inv/Step Up Single-Out 1.26V to 37V 1.2A 14-Pin HTSSOP EP Tube
DC/DC Converter IC; Voltage Regulator Type:Boost Switching; Input Voltage Primary Max:75V; Output Current Max:1.2A; Switching Frequency Max:750kHz; Supply Voltage Min:4.25V; Supply Voltage Max:75V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5015MHNOPB