Texas Instruments TPS61030PWPR

1.8Vin, 4-A Switch, 96% Efficient Boost Converter w/20µA Iq in TSSOP-16 16-HTSSOP -40 to 125
$ 1.858
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61030PWPR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages1 year ago
Technical Drawing2 pages9 years ago
Datasheet31 pages11 years ago
Datasheet28 pages14 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago
Datasheet18 pages23 years ago

Upverter

Farnell

Newark

Sierra IC

Inventory History

3 month trend:
-14.88%

CAD Models

Download Texas Instruments TPS61030PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.858
$ 2.065
$ 2.065
Stock
938,128
2,966,322
2,966,322
Authorized Distributors
5
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Switching Frequency
600 kHz
600 kHz
600 kHz
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
1.8 V
1.8 V
1.8 V
Max Output Voltage
5.5 V
5.5 V
5.5 V
Efficiency
96 %
96 %
96 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS61032PWPR
5-V Output, 1-A, 96% Efficient Boost Converter w/20uA Iq in TSSOP-16 16-HTSSOP -40 to 125
Texas InstrumentsTPS61031PWPR
3.3-V Output, 1-A, 96% Efficient Boost Converter w/20uA Iq in TSSOP-16 16-HTSSOP -40 to 125
Texas InstrumentsTPS61032PWP
5-V Output, 1-A, 96% Efficient Boost Converter w/20uA Iq in TSSOP-16 16-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS61030PWPR provided by its distributors.

1.8Vin, 4-A Switch, 96% Efficient Boost Converter w/20µA Iq in TSSOP-16 16-HTSSOP -40 to 125
Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 1A 16-Pin HTSSOP EP T/R
boost converterType Adjustable 1.8V~5.5V 1.8V~5.5V 3.6A TSSOP-16-EP DC-DC Converters ROHS
Boost Yes 600kHz Adjustable 1 5.5V 1.8V 5.5V 1.8V HTSSOP-16 SMD, Adhesive Mount 1.2mm H
96 PERCENT EFFICIENT SYNCHRONOUS BOOST CONVERTER Battery Charge Controller, Current-mode, 4.5A, 700kHz Switching Freq-Max, PDSO16
Voltage Regulators - Switching Regulators 1Adj 1-A 96% Eff Boost Converter
IC, BOOST CONVERTER; Topology: Synchronous Boost (Step Up); Input Voltage Min: 1.8V; Input Voltage Max: 5.5V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: HTSSOP; No. of Pins: 16Pins; Output Current: 4A; Output Voltage

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS61030PWPR.