Texas Instruments LM5007SD/NOPB

9-75V Wide Vin, 500mA Constant On-Time Non-Synchronous Buck egulator 8-WSON -40 to 125
$ 2.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5007SD/NOPB.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages13 years ago
Technical Drawing2 pages14 years ago

element14

Newark

element14 APAC

HQonline

Inventory History

3 month trend:
-7.95%

CAD Models

Download Texas Instruments LM5007SD/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsLM5007MM/NOPB
9-75V Wide Vin, 500mA Constant On-Time Non-Synchronous Buck egulator 8-VSSOP -40 to 125
Texas InstrumentsLM5007SDX/NOPB
9-75V Wide Vin, 500mA Constant On-Time Non-Synchronous Buck egulator 8-WSON -40 to 125
Texas InstrumentsLM5007MM
9-75V Wide Vin, 500mA Constant On-Time Non-Synchronous Buck egulator 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LM5007SD/NOPB provided by its distributors.

9-75V Wide Vin, 500mA Constant On-Time Non-Synchronous Buck egulator 8-WSON -40 to 125
Buck Converter No 50kHz~800kHz Adjustable 1Ch 73V 2.5V 75V 9V SON SMD, Adhesive Mount, 4mm × 4mm × 800μm
LM5007 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 1day ago) DC to DC switching regulator 48V 4mm 500mA 800kHz
IC, DC/DC CONVERTER; Primary Input Voltage:75V; No. of Outputs:1; Output Voltage:73V; Output Current:500mA; Voltage Regulator Case Style:LLP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:73V; Adjustable Output Voltage Min:2.5V; Base Number:5007; Frequency:800kHz; Input Voltage Max:75V; Output Current Max:500mA; Output Voltage Max:73V; Package / Case:LLP; Supply Voltage Max:75V; Supply Voltage Min:9V; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5007SD/NOPB .
  • LM5007SD/NOPB.
  • LM5007SD/NOPB..
  • LM5007SDNOPB