Texas Instruments LM5007MM

9-75V Wide Vin, 500mA Constant On-Time Non-Synchronous Buck egulator 8-VSSOP -40 to 125
$ 2.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5007MM.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet17 pages13 years ago
Technical Drawing2 pages20 years ago

Arrow Electronics

HQonline

Newark

Farnell

Inventory History

3 month trend:
-30.42%

CAD Models

Download Texas Instruments LM5007MM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM5007MMX
High Voltage (80V) Step Down Switching Regulator 8-VSSOP -40 to 125
Texas InstrumentsLM5008MM
9.5-95V Wide Vin, 350mA Constant On-Time Non-Synchronous Buck egulator 8-VSSOP -40 to 125
Texas InstrumentsLM25007MM
LM25007 42V, 0.5A Step-Down Switching Regulator | IC REG BUCK ADJ 500MA 8VSSOP

Descriptions

Descriptions of Texas Instruments LM5007MM provided by its distributors.

9-75V Wide Vin, 500mA Constant On-Time Non-Synchronous Buck egulator 8-VSSOP -40 to 125
Buck Converter No 50kHz~800kHz Adjustable 1 73V 2.5V 75V 9V VSSOP-8 SMD, Adhesive Mount 1.1mm H
IC, BUCK SWITCHING REG, 5007, MSOP8
Conv DC-DC 9V to 75V Step Down Single-Out 2.5V to 73V 0.5A 8-Pin VSSOP T/R
BUCK SWITCHING REG, 5007, MSOP8; Voltage Regulator Type:Step Down (Buck); Voltage, Input Max:75V; Voltage, Output Max:73V; Output Current Max:500mA; Frequency:800kHz; Voltage, Supply Min:9V; Voltage, Supply Max:75V; Termination ;RoHS Compliant: Yes
IC, BUCK SWITCHING REG, 5007, MSOP8; Primary Input Voltage:75V; No. of Outputs:1; Output Voltage:73V; Output Current:500mA; Voltage Regulator Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Adjustable Output Voltage Max:73V; Adjustable Output Voltage Min:2.5V; Base Number:5007; Device Marking:LM5007MM; Frequency:800kHz; IC Generic Number:5007; Input Voltage Max:75V; Input Voltage Min:9V; Logic Function Number:5007; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:500mA; Output Voltage Max:73V; Output Voltage Min:2.5V; Package / Case:MSOP; Power Supply IC Type:Switching regulator; Supply Voltage Max:75V; Supply Voltage Min:9V; Switch Output Current Isw Max:500mA; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5007MM.