Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM4995SD/NOPB

1.3-W, stereo, analog input Class-AB audio amplifier 8-WSON
$ 0.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4995SD/NOPB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages13 years ago
Technical Drawing2 pages14 years ago
Datasheet20 pages14 years ago

HQonline

Farnell

element14 APAC

LCSC

Inventory History

3 month trend:
+0.50%

CAD Models

Download Texas Instruments LM4995SD/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM4995SD/NOPB.

Related Parts

Texas InstrumentsLM4995TMX/NOPB
1.3-W, stereo, analog input Class-AB audio amplifier 9-DSBGA -40 to 85
Texas InstrumentsLM4995TM/NOPB
1.3-W, stereo, analog input Class-AB audio amplifier 9-DSBGA -40 to 85
Texas InstrumentsLM4906MM/NOPB
1-W, mono, analog input Class-AB audio amplifier with selectable gain 8-VSSOP -40 to 85
Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC N T/R / IC AMP AUDIO DIFF OUT SD 8-SOIC
Ic, audio Amplifier, single, tssop,8Pin, plastic Rohs Compliant: Yes |Onsemi NCP2890DMR2G
STMicroelectronicsTS4871IDT
TS4871 Series 5.5 V 1 W Output Rail to Rail 1W Audio Power Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments LM4995SD/NOPB provided by its distributors.

1.3-W, stereo, analog input Class-AB audio amplifier 8-WSON
Audio Amp Speaker 1-CH Mono 1.25W Class-AB 8-Pin WSON EP T/R
Audio Amplifier, Class Ab, 1.3W, Wson-8; Output Power:1.3W; Amplifier Class:Ab; No. Of Channels:1 Channel; Supply Voltage Range:2.4V To 5.5V; Amplifier Case Style:Wson; No. Of Pins:8Pins; Load Impedance:8Ohm; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS LM4995SD/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4995SD/NOPB .
  • LM4995SDNOPB