Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM4991LD/NOPB

3.0-W, mono, analog input Class-AB audio amplifier 8-WSON -40 to 85
$ 0.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4991LD/NOPB.

element14 APAC

Datasheet22 pages11 years ago

Texas Instruments

Arrow Electronics

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+2.48%

CAD Models

Download Texas Instruments LM4991LD/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsLM4991MAX/NOPB
Audio Amp, AB Class, 1-Ch Mono, 2.2V-5.5V, 0.2%@8Ω, 3Ω, SMD, Adhesive Mount, SOIC-8, 1.5mm H
Texas InstrumentsLM4991LDX/NOPB
3.0-W, mono, analog input Class-AB audio amplifier 8-WSON -40 to 85
Texas InstrumentsLM4991MA/NOPB
3.0-W, mono, analog input Class-AB audio amplifier 8-SOIC -40 to 85
Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65 W Mono Class D Audio Amplifier
Analog DevicesMAX98300ETA+T
Audio Amp Speaker 1-CH Mono 2.6W Class-D 8-Pin TDFN EP T/R
Audio Amp Speaker 1-CH Mono 1.8W Class-D 9-Pin Flip-Chip T/R / IC FCI AUDIO AMP 9CSP

Descriptions

Descriptions of Texas Instruments LM4991LD/NOPB provided by its distributors.

3.0-W, mono, analog input Class-AB audio amplifier 8-WSON -40 to 85
Audio Amp Speaker 1-CH Mono 3W Class-AB 8-Pin WSON EP T/R
AUDIO AMPLIFIER, CLASS AB, 3W, WSON-8; Puissance de sortie: -; Classe d'amplificateur audio: AB; Nbre de voies: 1 voie; Gamme de tension d'alimentation: 2.2V à 5.5V; Type de boîtier d'amplificateur: WSON; Nombre de broches: 8B
AUDIO AMPLIFIER, CLASS AB, 3W, WSON-8; Output Power:-; Amplifier Class:AB; No. of Channels:1 Channel; Supply Voltage Range:2.2V to 5.5V; Amplifier Case Style:WSON; No. of Pins:8Pins; Load Impedance:8ohm; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4991LDNOPB