Texas Instruments LM4935RLX/NOPB

Audio Amp Earpiece/Headphone/Microphone/Speaker 1-CH Mono/2-CH Stereo 1.3W Class-D 49-Pin DSBGA T/R
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4935RLX/NOPB.

Texas Instruments

Datasheet90 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet90 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet115 pages14 years ago

CAD Models

Download Texas Instruments LM4935RLX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.46
Stock
163,461
192,240
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
49
49
Number of Channels
4
4
Output Power
1.3 W
1.3 W
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM4935RLX/NOPB.

Related Parts

Texas InstrumentsLM49370RL/NOPB
Audio Amp Earpiece/Headphone/Microphone/Speaker 1-CH Mono/2-CH Stereo 1.2W Class-D 49-Pin DSBGA T/R
Texas InstrumentsLM49370RLX/NOPB
Audio Amp Earpiece/Headphone/Microphone/Speaker 1-CH Mono/2-CH Stereo 1.2W Class-D 49-Pin DSBGA T/R
Texas InstrumentsLM4935RL/NOPB
Audio Sub-Sys w/ Dual-Mode Stereo Headphone Mono High Efficiency Loudspkr Amps & Multi-Purpose ADC 49-DSBGA -40 to 85
Cirrus LogicCS4299-JQZ
Tray e3 Not For New Designs CS4299 codec 70dB 3.135V 181.692094mg 10mA
Cirrus LogicCS42L52-CNZ
General Purpose Audio Codec 2ADC / 2DAC Ch 40-Pin QFN EP Rail / IC CODEC STER HDPN & SPKR 40QFN

Descriptions

Descriptions of Texas Instruments LM4935RLX/NOPB provided by its distributors.

Audio Amp Earpiece/Headphone/Microphone/Speaker 1-CH Mono/2-CH Stereo 1.3W Class-D 49-Pin DSBGA T/R
Audio Sub-Sys w/ Dual-Mode Stereo Headphone Mono High Efficiency Loudspkr Amps & Multi-Purpose ADC 49-DSBGA -40 to 85
Audio Sub-System With Dual-Mode Stereo H
IC AMP CLASS D MONO 1.3W 49DSBGA
IC AUDIO SUBSYSTEM 1.3W 49DSBGA
LM4935 AUDIO SUB-SYS W/ DUAL-MOD
SPECIALTY CONSUMER CIRCUIT PBGA49

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4935RLXNOPB