Texas Instruments LM4862M

675-mW, mono, analog input Class-AB audio amplifier 8-SOIC -40 to 85
$ 1.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4862M.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages13 years ago
Technical Drawing2 pages15 years ago

National Semiconductor

iiiC

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM4862M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

Texas InstrumentsLM4862M/NOPB
675-mW, mono, analog input Class-AB audio amplifier 8-SOIC -40 to 85
Texas InstrumentsLM4862MX/NOPB
675-mW, mono, analog input Class-AB audio amplifier 8-SOIC -40 to 85
Texas InstrumentsLM4862MX
LM4862 675 mW Audio Power Amplifier with Shutdown | IC AMP AUDIO PWR .825W AB 8SOIC
Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC N T/R / IC AMP AUDIO DIFF OUT SD 8-SOIC

Descriptions

Descriptions of Texas Instruments LM4862M provided by its distributors.

675-mW, mono, analog input Class-AB audio amplifier 8-SOIC -40 to 85
Audio Amp Speaker 1-CH Mono 0.825W Class-AB 8-Pin SOIC N Rail
Audio Amp, 1-Ch Mono, AB Class, 0.55%@8Ω, 500mW, 2.7V, 0.825*1@8Ω, 5.5V, SOIC-8, SMD, 4.9mm × 3.9mm × 1.45mm
Audio Power Amplifier IC; Speaker Channels:Mono; Output Power, Po:675mW; Load Impedance Min:8ohm; Supply Voltage Max:5V; Supply Voltage Min:2.7V; Package/Case:16-NSOIC; Amplifier Type:; Leaded Process Compatible:No RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.