Texas Instruments LM4752TS

STEREO 11 WATT AUDIO POWER AMPLIFIER Audio Amplifier, 7W, 2 Channel(s), 1 Func, Bipolar, PSSO7

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4752TS.

Texas Instruments

Datasheet27 pages13 years ago

Farnell

Newark

iiiC

Jameco (USA)

CAD Models

Download Texas Instruments LM4752TS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM4752TS/NOPB
11-W, stereo, 9- to 32-V, analog input Class-AB audio amplifier 7-DDPAK/TO-263 0 to 70
Texas InstrumentsLM4755TSX/NOPB
Audio Amp Speaker 2-CH Stereo 11W Class-AB 10-Pin (9+Tab) TO-263 T/R
Texas InstrumentsLM4755TS/NOPB
Stereo 11W Audio Power Amplifier with Mute 9-DDPAK/TO-263 -20 to 80
Texas InstrumentsLM4940TS/NOPB
6-W, stereo, 10- to 16-V, analog input Class-AB audio amplifier 9-DDPAK/TO-263 -40 to 85
Texas InstrumentsLM4940TSX/NOPB
6-W, stereo, 10- to 16-V, analog input Class-AB audio amplifier 9-DDPAK/TO-263 -40 to 85
Texas InstrumentsLM4952TS/NOPB
3.1-W, stereo, 9.6- to 16-V, analog input Class-AB audio amplifier 9-DDPAK/TO-263 -40 to 85

Descriptions

Descriptions of Texas Instruments LM4752TS provided by its distributors.

STEREO 11 WATT AUDIO POWER AMPLIFIER Audio Amplifier, 7W, 2 Channel(s), 1 Func, Bipolar, PSSO7
Stereo 11W Audio Power Amplifier | IC AMP AUDIO PWR 11W AB TO263-7
Stereo 11W Audio Power Amplifier 7-DDPAK/TO-263 0 to 70
Audio Amp Speaker 2-CH Stereo 7W Class-AB 8-Pin (7+Tab) TO-263 Rail
IC, AMP, AUDIO, 11W, AB, 7TO263; Amplifier Class:AB; No. of Channels:2; Output Power:11W; Supply Voltage Range:9V to 32V; THD + N:0.08% @ 1W, 8ohm, VCC=24V; Load Impedance:4ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:TO-263; No. of Pins:7; SVHC:No SVHC (19-Dec-2011); Base Number:4752; Output Power Pout:11W; Package / Case:TO-263

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4752TS .