Texas Instruments LM46000PWPT

3.5 - 60V, 500mA Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
$ 3.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM46000PWPT.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages1 year ago
Technical Drawing2 pages9 years ago
Datasheet49 pages12 years ago
Datasheet50 pages12 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-7.08%

CAD Models

Download Texas Instruments LM46000PWPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.216
$ 2.631
$ 2.631
Stock
207,089
340,386
340,386
Authorized Distributors
3
4
4
Case/Package
-
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
500 mA
-
-
Switching Frequency
2.2 MHz
2.2 MHz
2.2 MHz
Min Input Voltage
3.5 V
3.5 V
3.5 V
Max Input Voltage
60 V
60 V
60 V
Min Output Voltage
1 V
1 V
1 V
Max Output Voltage
28 V
28 V
28 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM46000PWPT.

Related Parts

Texas InstrumentsLM43600PWPT
3.5V to 36V, 500mA Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
Texas InstrumentsLM43600PWPR
3.5V to 36V, 500mA Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
Texas InstrumentsLM43600PWP
3.5V to 36V, 500mA Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LM46000PWPT provided by its distributors.

3.5 - 60V, 500mA Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
Buck Yes 200kHz-2.2MHz Adjustable 1 28V 1V 60V 3.5V HTSSOP-16 SMD, Adhesive Mount 1.05mm H
Switching Regulator, Current-mode, 0.5A, 2200kHz Switching Freq-Max, PDSO16
IC REG BUCK ADJ 0.5A SYNC 16HTSS / Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 1V to 28V 0.5A Automotive 16-Pin HTSSOP EP T/R
DC/DC CONVERTER, SYNCHRONOUS BUCK, 2.2MHZ, HTSSOP-16
DC/DC CONV, SYNC BUCK, 2.2MHZ, HTSSOP-16; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 3.5V; Tension, entrée max..: 60V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: HTSSOP; Nombre
Dc/Dc Conv, Sync Buck, 2.2Mhz, Htssop-16; Topology:Synchronous Buck (Step Down); Input Voltage Min:3.5V; Input Voltage Max:60V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Htssop; No. Of Pins:16Pins; Output Current:500Ma; Rohs Compliant: Yes |TEXAS INSTRUMENTS LM46000PWPT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM46000PWPT .
  • LM46000PWPT.