Texas Instruments LM43600PWPT

3.5V to 36V, 500mA Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
$ 2.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM43600PWPT.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages1 year ago
Technical Drawing2 pages9 years ago
Datasheet52 pages12 years ago
Datasheet54 pages12 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

HQonline

Arrow.cn

Inventory History

3 month trend:
-1.84%

CAD Models

Download Texas Instruments LM43600PWPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM43600PWPT.

Related Parts

Texas InstrumentsLM43601PWPT
3.5V to 36V, 1A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
Texas InstrumentsLM43603PWPT
3.5V to 36V, 3A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
Texas InstrumentsLM46001PWPT
3.5 to 60V, 1A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LM43600PWPT provided by its distributors.

3.5V to 36V, 500mA Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
Buck Yes 200kHz~2.2MHz Adjustable 1 Ch 28V 1V 36V 3.5V HTSSOP-16 SMD Adhesive Mount 1.05mm H
Switching Regulator, Current-mode, 0.5A, 2200kHz Switching Freq-Max, PDSO16
LM43600 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 6days ago) DC to DC switching regulator 12V 4.4mm 500mA 200kHz~2.2MHz
DC/DC CONV, SYNC BUCK, 2.2MHZ, HTSSOP-16; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 3.5V; Tension, entrée max..: 36V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: HTSSOP; Nombre
Dc/Dc Conv, Sync Buck, 2.2Mhz, Htssop-16; Topology:Synchronous Buck (Step Down); Input Voltage Min:3.5V; Input Voltage Max:36V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Htssop; No. Of Pins:16Pins; Output Current:500Ma; Rohs Compliant: Yes |TEXAS INSTRUMENTS LM43600PWPT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM43600PWPT .