Texas Instruments LM431CIZ/NOPB

2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-TO-92 -40 to 85
$ 0.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM431CIZ/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Datasheet23 pages11 years ago
Technical Drawing3 pages13 years ago
Datasheet20 pages13 years ago
Datasheet16 pages14 years ago

SHENGYU ELECTRONICS

LCSC

HQonline

iiiC

Inventory History

3 month trend:
+8.17%

CAD Models

Download Texas Instruments LM431CIZ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

onsemiTL431CLPG
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bag
STMicroelectronicsTL1431IZ
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 Bag
Texas InstrumentsLM431AIZ/NOPB
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-TO-92 -40 to 85
Texas InstrumentsTL431BILPE3
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bulk
Texas InstrumentsTL431ILP
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bulk

Descriptions

Descriptions of Texas Instruments LM431CIZ/NOPB provided by its distributors.

2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-TO-92 -40 to 85
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PBCY3
The LM431 is a 3-terminal adjustable shunt regulator with guaranteed temperature stability over the entire temperature range of operation. It is now available in a chip sized package (4-Bump micro SMD) using National's micro SMD package technology. The output voltage may be set at any level greater than 2.5V (VREF) up to 36V merely by selecting two external resistors that act as a voltage divided network. Due to the sharp turn-on characteristics this device is an excellent replacement for many zener diode applications.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM431CIZNOPB