Texas Instruments LM431CIM/NOPB

2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 8-SOIC -40 to 85
$ 0.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM431CIM/NOPB.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages13 years ago
Technical Drawing2 pages15 years ago

Verical

Newark

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-6.66%

CAD Models

Download Texas Instruments LM431CIM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM431CCM/NOPB
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 8-SOIC 0 to 70
Texas InstrumentsLM431CIM
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 8-SOIC -40 to 85
TL431BIDR2G, ADJUSTABLE SHUNT VOLTAGE REFERENCE 2.5 - 36V, 0.4%, 8-PIN SOIC
TL431BVDR2G; Adjustable Shunt Voltage Reference 2.5 - 36V; 0.4%; 8-Pin SOIC
TL431BCDR2G, ADJUSTABLE SHUNT VOLTAGE REFERENCE 2.5 - 36V, 0.4%, 8-PIN SOIC
Texas InstrumentsLM431ACM/NOPB
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments LM431CIM/NOPB provided by its distributors.

2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 8-SOIC -40 to 85
V-Ref Adjustable 2.495V to 37V 100mA 8-Pin SOIC N Rail
50ppm/°C Adjustable 100mA 2.5V 37V 37V 1mA -0.6%, 0.4% SOIC-8 SMD 4.9mm × 3.9mm × 1.45mm
ADJUSTABLE PRECISION ZENER SHUNT REGULATOR Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8
VOLTAGE REF, SHUNT, 2.5V-36V, SOIC-8; Type de référence: Shunt - Ajustable; Gamme de produit: Série LM431; Tension de référence: 2.5V à 36V; Exactitude initiale: 0.5%; Coefficient de température: ± 50ppm/°C; Type de boîtier C
VOLTAGE REF, SHUNT, 2.5V-36V, SOIC-8; Voltage Reference Type:Shunt - Adjustable; Product Range:LM431 Series; Reference Voltage:2.5V to 36V; Initial Accuracy:0.5%; Temperature Coefficient:± 50ppm/°C; Voltage Reference Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Reference Volts:2.5V; Topology:Shunt
The LM431 is a 3-terminal adjustable shunt regulator with guaranteed temperature stability over the entire temperature range of operation. It is now available in a chip sized package (4-Bump micro SMD) using National's micro SMD package technology. The output voltage may be set at any level greater than 2.5V (VREF) up to 36V merely by selecting two external resistors that act as a voltage divided network. Due to the sharp turn-on characteristics this device is an excellent replacement for many zener diode applications.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM431CIM/NOPB .
  • LM431CIM/NOPB.
  • LM431CIMNOPB