Texas Instruments LM431BCM/NOPB

Adjustable Ref, 50ppm/°C, 100mA, 2.495V, 37V, 1mA, ±1%, SOIC-8, SMD, 4.9mm × 3.9mm × 1.45mm
$ 0.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM431BCM/NOPB.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages13 years ago
Technical Drawing2 pages15 years ago

Future Electronics

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM431BCM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM431BIM
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 8-SOIC -40 to 85
Texas InstrumentsLM431BCMX
Adjustable Precision Zener Shunt Regulator 8-SOIC -40 to 85
Texas InstrumentsLM431BCM
V-Ref Adjustable 2.495V to 37V 100mA 8-Pin SOIC N Rail
Voltage Reference, Precision, Shunt - Adjustable, TL431A Series, 2.495V to 36V, SOIC-8
onsemiTL431ACDG
TL Series 2.495 V Surface Mount Programmable Precision Reference - SOIC-8
Voltage Reference, Precision, Shunt - Adjustable, TL431A Series, 2.495V to 36V, SOIC-8

Descriptions

Descriptions of Texas Instruments LM431BCM/NOPB provided by its distributors.

Adjustable Ref, 50ppm/°C, 100mA, 2.495V, 37V, 1mA, ±1%, SOIC-8, SMD, 4.9mm × 3.9mm × 1.45mm
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 8-SOIC 0 to 70
Pwr Sply Func, Voltage Regulator, Shunt, SOIC-8,PD 0.81W, VO 37V, IO 1 to 100mA
V-Ref Adjustable 2.495V to 37V 100mA 8-Pin SOIC N Rail
The LM431 is a 3-terminal adjustable shunt regulator with guaranteed temperature stability over the entire temperature range of operation. It is now available in a chip sized package (4-Bump micro SMD) using National's micro SMD package technology. The output voltage may be set at any level greater than 2.5V (VREF) up to 36V merely by selecting two external resistors that act as a voltage divided network. Due to the sharp turn-on characteristics this device is an excellent replacement for many zener diode applications.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM431BCM/NOPB.
  • LM431BCMNOPB