Texas Instruments LM431ACM3

V-Ref Adjustable 2.495V to 37V 100mA 3-Pin SOT-23 T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM431ACM3.

Texas Instruments

Datasheet20 pages13 years ago

Verical

Newark

element14 APAC

Farnell

CAD Models

Download Texas Instruments LM431ACM3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM431BCM3
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-SOT-23 0 to 70
Texas InstrumentsTL431CDBZRG4
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R
Texas InstrumentsLM431BCM3/NOPB
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-SOT-23 0 to 70

Descriptions

Descriptions of Texas Instruments LM431ACM3 provided by its distributors.

V-Ref Adjustable 2.495V to 37V 100mA 3-Pin SOT-23 T/R
ADJUSTABLE PRECISION ZENER SHUNT REGULATOR Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3
Adjustable Precision Zener Shunt Regulator 3-SOT-23 -40 to 85
LM431 Adjustable Precision Zener Shunt Regulator | IC VREF SHUNT ADJ SOT23-3
SHUNT REG ADJ +3/36V, SOT-23-3, 431; Topology:Shunt, Adjustable; Reference Voltage Tolerance:55mV; Temperature Coefficient:± 50ppm/°C; Voltage Reference Case Style:SOT-23; No. of Pins:3; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:2%; Base Number:431; Cathode Current Ik Max:100mA; Cathode Voltage Vka Max:37V; IC Generic Number:431; IC Package (Case style):SOT-23; IC Temperature Range:Commercial; Input Voltage Max:36V; Input Voltage Min:3V; Logic Function Number:431; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operating Voltage Tolerance +:2%; Output Current Max:100mA; Output Voltage:37V; Output Voltage Max:36V; Output Voltage Min:2.5V; Package / Case:SOT-23; Reference Voltage & Age Tolerance:2%; Temperature Coeff Over Temp Range:8mV; Termination Type:SMD; Voltage Regulator Type:Positive Adjustable
The LM431 is a 3-terminal adjustable shunt regulator with guaranteed temperature stability over the entire temperature range of operation. It is now available in a chip sized package (4-Bump micro SMD) using National's micro SMD package technology. The output voltage may be set at any level greater than 2.5V (VREF) up to 36V merely by selecting two external resistors that act as a voltage divided network. Due to the sharp turn-on characteristics this device is an excellent replacement for many zener diode applications.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM431ACM-3
  • LM431ACM/3