Texas Instruments LM431BCM3/NOPB

2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-SOT-23 0 to 70
$ 0.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM431BCM3/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet23 pages11 years ago
Datasheet20 pages13 years ago
Technical Drawing2 pages21 years ago

element14

element14 APAC

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-11.09%

CAD Models

Download Texas Instruments LM431BCM3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM431ACM3
V-Ref Adjustable 2.495V to 37V 100mA 3-Pin SOT-23 T/R
Texas InstrumentsLM431ACM3/NOPB
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-SOT-23 0 to 70
Texas InstrumentsTL431ACDBZR
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments LM431BCM3/NOPB provided by its distributors.

2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-SOT-23 0 to 70
Texas Instruments Voltage Reference, 2.5-36V, SOT-23, ±1.0%, SMD, 3-Pin
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3
Shunt Voltage Regulator IC; Termination Type:SMD; Package/Case:3-SOT-23; No. of Pins:3; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Current Rating:15A; Input Voltage Primary Max:2.5V ;RoHS Compliant: Yes
IC, SHUNT REG, ADJ, 100MA, SOT23; Topology:Shunt, Adjustable; Reference Voltage:2.5V; Reference Voltage Tolerance:24.95mV; Voltage Reference Case Style:SOT-23; No. of Pins:3; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Accuracy %:1%; Base Number:431; Cathode Current Ik Max:100mA; Cathode Voltage Vka Max:37V; Input Voltage Max:2.5V; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:100mA; Output Voltage Max:36V; Output Voltage Min:2.5V; Package / Case:SOT-23; Reference Voltage & Age Tolerance:1%; Termination Type:SMD; Voltage Regulator Type:Adjustable
The LM431 is a 3-terminal adjustable shunt regulator with guaranteed temperature stability over the entire temperature range of operation. It is now available in a chip sized package (4-Bump micro SMD) using National's micro SMD package technology. The output voltage may be set at any level greater than 2.5V (VREF) up to 36V merely by selecting two external resistors that act as a voltage divided network. Due to the sharp turn-on characteristics this device is an excellent replacement for many zener diode applications.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM431BCM3-NOPB
  • LM431BCM3/NOPB .
  • LM431BCM3/NOPB.
  • LM431BCM3NOPB