What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM4040QDEM3-2.5/NOPB

Automotive, 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
$ 0.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040QDEM3-2.5/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet53 pages11 years ago
Datasheet44 pages13 years ago
Datasheet33 pages13 years ago
Technical Drawing2 pages21 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-31.57%

CAD Models

Download Texas Instruments LM4040QDEM3-2.5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.574
$ 0.313
$ 0.313
Stock
475,975
1,484,790
1,484,790
Authorized Distributors
5
6
6
Case/Package
SOT-23
TSOP
TSOP
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
2.451 V
2.451 V
Max Output Voltage
2.5 V
2.549 V
2.549 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
150 ppm/°C
30 ppm/°C
30 ppm/°C
Cathode Current
-
65 µA
65 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

STMicroelectronicsTS4040DILT-2.5
TS4040 Series Fixed 2.5 V ±1 % SMT Shunt Voltage Reference - SOT-23
Texas InstrumentsLM4040D25QDBZR
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125
Texas InstrumentsLM4040QDIM3-2.5/NOPB
Automotive, 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Texas InstrumentsLM4040D20QDBZR
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125
STMicroelectronicsTS822AILT
V-Ref Precision 2.5V 15mA 3-Pin SOT-23 T/R / IC VREF SHUNT 2.5V SOT23-3
STMicroelectronicsTS824ILT-2.5
Voltage Reference, Micropower, Shunt - Fixed, TS824 Series, 2.5V, SOT-23-3

Descriptions

Descriptions of Texas Instruments LM4040QDEM3-2.5/NOPB provided by its distributors.

Automotive, 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
LM4040-N/LM4040Q-N Precision Micropower Shunt Voltage Reference | IC VREF SHUNT 2.5V SOT23-3
V-Ref Precision 2.5V 15mA Automotive 3-Pin SOT-23 T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4040QDEM3-2.5NOPB