Texas Instruments LM385BM/NOPB

Adjustable, 70°C, micropower voltage reference 8-SOIC 0 to 70
$ 0.701
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM385BM/NOPB.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages13 years ago
Technical Drawing2 pages15 years ago

element14

Farnell

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-2.51%

CAD Models

Download Texas Instruments LM385BM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM285MX/NOPB
Adjustable, 85°C, micropower voltage reference 8-SOIC -40 to 85
Texas InstrumentsLM385M/NOPB
VOLTAGE REF, SHUNT, 1.24V-5.3V, SOIC-8;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsLM285M/NOPB
Adjustable Ref 150ppm/°C 20mA 50µVrms 1.24V 5.3V 45μA ±2% SOIC-8 SMD 4.9mm × 3.9mm × 1.45mm
LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8

Descriptions

Descriptions of Texas Instruments LM385BM/NOPB provided by its distributors.

Adjustable, 70°C, micropower voltage reference 8-SOIC 0 to 70
V-Ref Adjustable 1.24V to 5.3V 20mA 8-Pin SOIC N Rail
Adjustable Ref, 20mA, 50µVrms, 1.24V-5.3V, 55µA, ±1%, 150ppm/°C, SOIC-8, SMD, 4.9mm × 3.9mm × 1.45mm
Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO8
IC, SHUNT V-REF, 1.24V, 2%, 8-SOIC; Topology:Shunt; Reference Voltage:1.24V; Reference Voltage Tolerance:24.8mV; Temperature Coefficient:150ppm/°C; Voltage Reference Case Style:SOIC; No. of Pins:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM385BMNOPB