Texas Instruments LM285M/NOPB

Adjustable Ref 150ppm/°C 20mA 50µVrms 1.24V 5.3V 45μA ±2% SOIC-8 SMD 4.9mm × 3.9mm × 1.45mm
$ 0.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM285M/NOPB.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

element14

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.32%

CAD Models

Download Texas Instruments LM285M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM285MX/NOPB
Adjustable, 85°C, micropower voltage reference 8-SOIC -40 to 85
Texas InstrumentsLM385M
Adjustable, 70°C, micropower voltage reference 8-SOIC 0 to 70
Texas InstrumentsLM385M/NOPB
VOLTAGE REF, SHUNT, 1.24V-5.3V, SOIC-8;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8

Descriptions

Descriptions of Texas Instruments LM285M/NOPB provided by its distributors.

Adjustable Ref 150ppm/°C 20mA 50µVrms 1.24V 5.3V 45μA ±2% SOIC-8 SMD 4.9mm × 3.9mm × 1.45mm
Pwr Sply Func, Voltage Reference, SOIC-8,IS 10 uA to 20 mA, VO 1.24 to 5.3V, Vn 50uV
Adjustable, 85°C, micropower voltage reference 8-SOIC -40 to 85
V-Ref Adjustable 1.24V to 5.3V 20mA 8-Pin SOIC N Rail
Adjustable Micropower Voltage Reference Rohs Compliant: Yes |TEXAS INSTRUMENTS LM285M/NOPB.
IC, VOLT REF, UPOWER, ADJ, 8SO; Topology:Shunt, Adjustable; Reference Voltage:1.24V; Reference Voltage Tolerance:25mV; Temperature Coefficient:150ppm/°C; Voltage Reference Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:285; Package / Case:SOIC; Reference Voltage & Age Tolerance:2%; Termination Type:SMD; Voltage Regulator Type:Shunt, Adjustable

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM285M/NOPB .
  • LM285M/NOPB.
  • LM285MNOPB