Texas Instruments LM35DZ/LFT4

SENSOR ANALOG 0C-100C TO92-3 / Temperature Sensor Analog, Local 0°C ~ 100°C 10mV/°C TO-92-3
$ 1.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM35DZ/LFT4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Datasheet31 pages11 years ago
Datasheet29 pages13 years ago
Datasheet25 pages13 years ago
Technical Drawing3 pages13 years ago
Datasheet25 pages13 years ago

Arrow Electronics

Augswan

Inventory History

3 month trend:
+0.80%

CAD Models

Download Texas Instruments LM35DZ/LFT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.214
$ 1.091
Stock
333,299
163,379
Authorized Distributors
3
4
Case/Package
TO-92
TO-92
Number of Pins
3
3
Mount
Through Hole
Through Hole
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
110 °C
100 °C
Resolution
-
-
Accuracy
-
-
Interface
-
-
Min Supply Voltage
4 V
4 V
Max Supply Voltage
30 V
30 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM61CIZ/LFT2
±3°C analog output temperature sensor with 10mV/°C gain & TO-92 option 3-TO-92 -30 to 100
Texas InstrumentsLM61BIZ/LFT3
±3°C analog output temperature sensor with 10mV/°C gain & TO-92 option 3-TO-92 -25 to 85
Texas InstrumentsLM335AZ/LFT1
Analog Output Temperature Sensor, Military Grade, in Hermetic and TO-92 3-TO-92

Descriptions

Descriptions of Texas Instruments LM35DZ/LFT4 provided by its distributors.

SENSOR ANALOG 0C-100C TO92-3 / Temperature Sensor Analog, Local 0°C ~ 100°C 10mV/°C TO-92-3
1C high voltage analog temperature sensor, 10 mV/C 3-TO-92 -55 to 150
Analog Voltage Output Sensor, 0.4ohm, 1.50Cel, Bipolar, Round, 3 Pin, Through Hole Mount
Temp Sensor Analog Serial (2-Wire) 3-Pin TO-92 T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM35DZLFT4