Texas Instruments LM3590MFX/NOPB

IC LED DRVR LIN DIM 20MA SOT23-5 / LED Driver 3 Segment 75uA Supply Current 5-Pin SOT-23 T/R
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3590MFX/NOPB.

Future Electronics

Datasheet10 pages13 years ago
Datasheet9 pages22 years ago

CAD Models

Download Texas Instruments LM3590MFX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.643
Stock
161,278
287,158
Authorized Distributors
0
2
Case/Package
SOT-23-5
SOT-23-5
Number of Pins
5
5
Number of Outputs
1
1
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Descriptions

Descriptions of Texas Instruments LM3590MFX/NOPB provided by its distributors.

IC LED DRVR LIN DIM 20MA SOT23-5 / LED Driver 3 Segment 75uA Supply Current 5-Pin SOT-23 T/R
Lead Free ROHS3Compliant GULL WING DUAL led driver -40C~85C TA 12.6V 75muA 2.92mm
IC LED DRVR LIN DIM 20MA SOT23-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3590MFXNOPB