Texas Instruments LM358APW

Dual, 30-V, 700-kHz, 3-mV offset voltage operational amplifier 8-TSSOP 0 to 70
$ 0.434
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM358APW.

Texas Instruments

Datasheet41 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet34 pages12 years ago
Datasheet25 pages18 years ago

SHENGYU ELECTRONICS

LCSC

Newark

iiiC

Inventory History

3 month trend:
-0.64%

CAD Models

Download Texas Instruments LM358APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.434
$ 0.123
$ 0.123
Stock
560,499
755,445
755,445
Authorized Distributors
1
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
700 kHz
700 kHz
700 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM358APWR
Dual, 30-V, 700-kHz, 3-mV offset voltage operational amplifier 8-TSSOP 0 to 70
Texas InstrumentsLM358PWR
Dual, 30-V, 700-kHz operational amplifier 8-TSSOP 0 to 70
Texas InstrumentsLM358PW
Dual, 30-V, 700-kHz operational amplifier 8-TSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments LM358APW provided by its distributors.

Dual, 30-V, 700-kHz, 3-mV offset voltage operational amplifier 8-TSSOP 0 to 70
Op Amp Dual High Gain Amplifier ±16V/32V 8-Pin TSSOP Tube
DUAL OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8TSSOP
500μA(x2 Channels) 300mV/μs 40nV/rtHz 700KHz shutdown 40mA 2 2 ±16V,32V 2mV 15nA General Purpose TSSOP-8 SMD mount 3mm*4.4mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.