Texas Instruments LM3556TMX/NOPB

LM3556 1.5A Inductive white LED Camera flash Device 16-DSBGA -40 to 85
$ 0.484
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3556TMX/NOPB.

Texas Instruments

Datasheet30 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet31 pages13 years ago
Datasheet5 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM3556TMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.484
$ 0.949
Stock
522,621
314,214
Authorized Distributors
1
3
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
16
16
Number of Outputs
1
1
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments LM3556TMX/NOPB provided by its distributors.

LM3556 1.5A Inductive white LED Camera flash Device 16-DSBGA -40 to 85
Tape & Reel (TR) LM3556 Step-Up (Boost) I2C led driver 0m 1.5A Flash 5.5V 4MHz
5.5V I²C Step-Up (Boost) 1.5A 1 2.5V DSBGA-16 SMD mount,glue mount 470μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3556TMXNOPB