Texas Instruments LM3556TME/NOPB

LM3556 1.5A Inductive white LED Camera flash Device 16-DSBGA -40 to 85
$ 0.879
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3556TME/NOPB.

Texas Instruments

Datasheet30 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet31 pages13 years ago
Datasheet5 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM3556TME/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.879
$ 0.484
Stock
295,036
464,476
Authorized Distributors
4
1
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
16
16
Number of Outputs
1
1
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM3555TLE/NOPB
Synchronous Boost Converter With 500-mA High-Side LED Driver and Dual-Mode Control Interface
Texas InstrumentsLM3530TMX-40/NOPB
High efficiency white LED driver with programmable Ambient Light Sensing Capability 12-DSBGA -30 to 85
Texas InstrumentsLM3555TLX/NOPB
Synchronous Boost Converter With 500-mA High-Side LED Driver and Dual-Mode Control Interface

Descriptions

Descriptions of Texas Instruments LM3556TME/NOPB provided by its distributors.

LM3556 1.5A Inductive white LED Camera flash Device 16-DSBGA -40 to 85
5.5V I²C Step-Up (Boost) 1.5A 1 2.5V DSBGA-16 SMD mount,glue mount 470μm(height)
LED DRVR 1Segment 3.3V/5V 16-Pin Micro SMD T/R
IC LED DRIVER RGLTR DIM 16DSBGA
IC LED DRVR PHOTO FLASH 16DSBGA
LM3556 LM3556 1.5A INDUCTIVE WHI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3556TMENOPB